Part Details for 57M-412R05 by ITW Switches
Results Overview of 57M-412R05 by ITW Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57M-412R05 Information
57M-412R05 by ITW Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: 57M-412R05 by ITW Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
57M-412R05 Part Data Attributes
|
|
57M-412R05
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
57M-412R05
ITW Switches
Pushbutton Switch, SPST, Latched, 0.008A, 12VDC, Solder Terminal, Panel Mount-threaded
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.33 | |
| Actuator Length | 0.09 Inch | |
| Actuator Travel | 2.3 Mm | |
| Actuator Type | Button Type | |
| Body Height | 16.2 Mm | |
| Body Length or Diameter | 18.5 Mm | |
| Center Contact Plating | Gold | |
| Contact (AC) Max Rating R Load | 0.008a@12vac | |
| Contact Current(AC)-Max | 0.008 A | |
| Contact Current(DC)-Max | 0.008 A | |
| Contact (DC) Max Rating R Load | 0.008a@12vdc | |
| Contact Voltage(AC)-Max | 12 V | |
| Contact Voltage(DC)-Max | 12 V | |
| Electrical Life | 50000 Cycle(S) | |
| End Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Illumination | Red Led | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Operating Force-Max | 3 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Pushbutton Switch | |
| Terminal Finish | Gold (Au) | |
| Terminal Length | 0.14 Inch | |
| Termination Type | Solder |