Part Details for 57FE-30500-20N(D8)-3F by DDK Ltd
Overview of 57FE-30500-20N(D8)-3F by DDK Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 57FE-30500-20N(D8)-3F
57FE-30500-20N(D8)-3F CAD Models
57FE-30500-20N(D8)-3F Part Data Attributes
|
57FE-30500-20N(D8)-3F
DDK Ltd
Buy Now
Datasheet
|
Compare Parts:
57FE-30500-20N(D8)-3F
DDK Ltd
D Type Connector, 50 Contact(s), 0.085 inch Pitch, IDC Terminal, Locking
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DDK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.787 inch | |
Body Depth | 1.791 inch | |
Body Length | 3.021 inch | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 35 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 700VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.085 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |