Part Details for 580-M09-103L002 by NorComp
Overview of 580-M09-103L002 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580-M09-103L002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9714
|
Newark | Micro-D Sub Conn, Plug, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Plug, Product Range:580 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Norcomp 580-M09-103L002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.8600 / $22.7600 | Buy Now |
DISTI #
37-580-M09-103L002-ND
|
DigiKey | CONN MICRO-D MALE 9P SC 30U" Min Qty: 1 Lead time: 24 Weeks Container: Tray |
310 In Stock |
|
$16.6569 / $23.1700 | Buy Now |
DISTI #
636-580-M09-103L002
|
Mouser Electronics | D-Sub Micro-D Connectors MMd M 9P SC 30u RoHS: Compliant | 35 |
|
$16.6500 / $23.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 110 | 0 |
|
$19.5000 | Buy Now |
|
Onlinecomponents.com | Male Miniature D-Sub 9 Position Straight Solder Cup | 0 |
|
$17.4800 / $49.1400 | Buy Now |
DISTI #
3651982
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.8278 / $22.9172 | Buy Now |
DISTI #
3651982
|
Farnell | MICRO-D SUB CONN, PLUG, 9POS, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$16.1930 / $22.9768 | Buy Now |
Part Details for 580-M09-103L002
580-M09-103L002 CAD Models
580-M09-103L002 Part Data Attributes
|
580-M09-103L002
NorComp
Buy Now
Datasheet
|
Compare Parts:
580-M09-103L002
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.289 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.77 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |