-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9720
|
Newark | Micro-D Sub Conn, Rcpt, 9Pos, Solder, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:580 M Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 580-M09-213L002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9700 / $20.7300 | Buy Now |
DISTI #
37-580-M09-213L002-ND
|
DigiKey | CONN MICRO-D FEMALE 9P VRT PCB 3 Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2420 / $25.3700 | Buy Now |
DISTI #
636-580-M09-213L002
|
Mouser Electronics | D-Sub Micro-D Connectors MMd F 9P VT 30u RoHS: Compliant | 0 |
|
$18.2400 / $25.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$21.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$22.3000 / $46.1400 | Buy Now | |
DISTI #
3651987
|
element14 Asia-Pacific | MICRO-D SUB CONN, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$20.0954 / $25.8442 | Buy Now |
DISTI #
3651987
|
Farnell | MICRO-D SUB CONN, RCPT, 9POS, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$19.7590 / $25.2094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
580-M09-213L002
NorComp
Buy Now
Datasheet
|
Compare Parts:
580-M09-213L002
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.289 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.769 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | A | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |