Part Details for 581-M25-113L461 by NorComp
Overview of 581-M25-113L461 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581-M25-113L461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9745
|
Newark | Micro-D Sub Conn, R/A Plug, 25Pos/Solder, D Sub Connector Type:Micro D, Gender:Plug, Product Range:581 M Series, No. Of Contacts:25Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 581-M25-113L461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$25.2400 | Buy Now |
DISTI #
37-581-M25-113L461-ND
|
DigiKey | CONN MICRO-D MALE 25P RA PCB 15U Min Qty: 1 Lead time: 24 Weeks Container: Tray |
58 In Stock |
|
$30.3169 / $40.9400 | Buy Now |
DISTI #
636-581-M25-113L461
|
Mouser Electronics | D-Sub Micro-D Connectors MMd F 25P RA 15u RoHS: Compliant | 67 |
|
$30.1100 / $40.7200 | Buy Now |
|
Future Electronics | CONN MICRO-D MALE 25P RA PCB 15u" RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 19 Lead time: 16 Weeks Container: Bag | 10Bag |
|
$32.3400 / $32.8500 | Buy Now |
DISTI #
TEX581-M25-113L461
|
Heilind Electronics | MICRO-D 25P M RA SLDR,15uAU | Americas - 32 in Stock |
|
$38.8710 / $39.5082 | Buy Now |
|
Onlinecomponents.com | Male Miniature D-Sub 25 Position Right Angle Vertical Solder RoHS: Compliant | 0 |
|
$36.2100 / $75.8400 | Buy Now |
DISTI #
78393944
|
Verical | 581-M25-113L461 Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$32.2413 / $35.4011 | Buy Now |
DISTI #
TEX581-M25-113L461
|
Interstate Connecting Components | MICRO-D 25P M RA SLDR,15uAU | 10 |
|
$38.8710 / $39.5082 | Buy Now |
Part Details for 581-M25-113L461
581-M25-113L461 CAD Models
581-M25-113L461 Part Data Attributes
|
581-M25-113L461
NorComp
Buy Now
Datasheet
|
Compare Parts:
581-M25-113L461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D MICROMINIATURE CONNECTOR |