Part Details for 5810130045 by ModICE
Overview of 5810130045 by ModICE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5810130045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LE Header - Male Pin - 30 Position - 3 Rows - Threaded - Without Ferrite - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black. |
30 In Stock |
|
$10.4200 / $14.3200 | Buy Now |
|
Master Electronics | LE Header - Male Pin - 30 Position - 3 Rows - Threaded - Without Ferrite - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black. |
30 In Stock |
|
$10.4200 / $14.3200 | Buy Now |