There are no models available for this part yet.
Overview of 5810148008 by ModICE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5810148008 by ModICE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Powell Electronics | LE Header | I/O 48 | With Ferrite Min Qty: 1 | 72 |
|
$19.4500 / $27.5600 | Buy Now | ||
Master Electronics | LE Header - Male Pin - 48 Position - 3 Rows - Ferrite Filter - Threaded - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black. RoHS: Compliant |
144 In Stock |
|
$22.8200 / $28.0200 | Buy Now |
CAD Models for 5810148008 by ModICE
Related Parts for 5810148008
-
5810148006Multiway Rack and Panel Connectors
-
RC0805JR-07100KLFixed Resistors
-
MK70FN1M0VMJ12Microcontrollers
-
CSD97395Q4MSwitching Regulator or Controllers
-
TPD2E001DRLRTransient Suppressors
-
A42MX09-PLG84IField Programmable Gate Arrays
-
SN65HVD232DRNetwork Interfaces
-
9GA0812P1H611Fans/Blowers
-
AD8221ARZInstrumentation Amplifiers