-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 60 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9198
|
Newark | Rectangular Power Connector, Enclosure, Modice Series, Through Hole, Header, 60, Pin Rohs Compliant: Yes |Cinch Connectivity Solutions 5810160006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$40.9500 / $57.8600 | Buy Now |
DISTI #
53W2522
|
Newark | Automotive Conn, R/A, Plug, 60Pos, Pcb, Product Range:Modice Le Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:60Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Cinch Connectivity Solutions 5810160006 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9500 / $45.6100 | Buy Now |
DISTI #
116-1133-ND
|
DigiKey | CONN HEADER R/A 60POS Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2511 In Stock |
|
$28.2967 / $38.2100 | Buy Now |
DISTI #
70039702
|
RS | LE Header Black 60 Circuit Fitered | Cinch 5810160006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6300 / $39.7200 | RFQ |
DISTI #
CIN5810160006
|
Interstate Connecting Components | LE HEADER MOD-ICE 60 POS | 0 |
|
$30.6719 / $32.4604 | Buy Now |
DISTI #
5810160006
|
Power and Signal Group | ModICE Header 60 with Ferrite | 2772 |
|
RFQ | |
DISTI #
1282192
|
element14 Asia-Pacific | HEADER, ENCLOSURE, LE, 60WAY RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$34.9160 / $40.1086 | Buy Now |
DISTI #
1282192
|
Farnell | HEADER, ENCLOSURE, LE, 60WAY RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 32 |
|
$35.0461 / $38.3187 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5810160006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
5810160006
Cinch Connectivity Solutions
Rack and Panel Connector, 60 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |