Part Details for 581EL307X2CTT by CTS Corporation
Results Overview of 581EL307X2CTT by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
581EL307X2CTT Information
581EL307X2CTT by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 581EL307X2CTT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
110-581EL307X2CTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.9150 | Buy Now |
|
DISTI #
581EL307X2CTT
|
Avnet Americas | - Tape and Reel (Alt: 581EL307X2CTT) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$16.4076 / $19.3314 | Buy Now |
|
DISTI #
774-581EL307X2CTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 30.720000MHz, +3.3V, 0.28ppm Stability, -20/+70 C, Output Enable, 1k/reel RoHS: Compliant | 0 |
|
$16.9100 | Order Now |
|
|
Onlinecomponents.com | COO: Japan RoHS: Compliant | 0 |
|
$17.1500 / $50.3400 | Buy Now |