-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Display Cluster, Red, 6.1mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 660nm 2-Pin | Alternative Product Available |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
000000000000307295
|
Sager | LED Replacement Lamps - Based LEDs MIDG FLNG ULT-RED 6V NON-POL | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color Red 660nm 2-Pin | Alternative Product Available |
|
$4.5600 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
585-1221
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-1221
Dialight
Single Color LED Display Cluster, Red, 6.1mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 6.1 mm | |
Forward Current-Max | 0.075 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 15.2 mm | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for 585-1221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-1221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585-1121 | Single Color LED Display Cluster, Red, 6.1mm | Dialight | 585-1221 vs 585-1121 |