Part Details for 585-2315 by Dialight
Overview of 585-2315 by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585-2315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-585-2315
|
Mouser Electronics | LED Replacement Lamps - Based LEDs GREEN 28V RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Ambient LED Luminaire |
3 In Stock |
|
$4.1500 / $8.1700 | Buy Now |
|
Master Electronics | Ambient LED Luminaire |
3 In Stock |
|
$4.1500 / $8.1700 | Buy Now |
Part Details for 585-2315
585-2315 CAD Models
585-2315 Part Data Attributes:
|
585-2315
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-2315
Dialight
Single Color LED Display Cluster, Green, 5.9mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 5.9 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Overall Height | 17.8 mm | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 585-2315
This table gives cross-reference parts and alternative options found for 585-2315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-2315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18636351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-2315 vs 18636351 |
18633551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-2315 vs 18633551 |
18633351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 585-2315 vs 18633351 |
18630451 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-2315 vs 18630451 |
18630551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-2315 vs 18630551 |
18636451 | Single Color LED Display Cluster, Green, | CML Innovative Technologies | 585-2315 vs 18636451 |
585-3315 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 585-2315 vs 585-3315 |
18636551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-2315 vs 18636551 |
585-3325 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 585-2315 vs 585-3325 |
585-1315 | Single Color LED Display Cluster, Green, 6.1mm | Dialight | 585-2315 vs 585-1315 |