Part Details for 586-1101-105F by Dialight
Overview of 586-1101-105F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2105F | Rochester Electronics LLC | MC2105 - NAND Gate, TTL, CDFP14 |
Price & Stock for 586-1101-105F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4494
|
Newark | Led Bulb, Midget Flange, Red, T-1 3/4, Lamp Base Type:Midget Flange, Led Color:Red, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:639Nm, Luminous Intensity:775Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Colour:Red Rohs Compliant: Yes |Dialight 586-1101-105F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 233 |
|
$2.7500 / $3.2400 | Buy Now |
DISTI #
645-586-1101-105F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 28V P RoHS: Compliant | 8 |
|
$2.2800 / $5.1900 | Buy Now |
DISTI #
70082179
|
RS | Lamp, LED, T-1 3/4, Midget Flange, Red, 28VDC, 10mA, 775mcd, 100000 Hrs | Dialight 586-1101-105F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$3.9800 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 295 Package Multiple: 5 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | LED Modules Uni-Color Red 639nm 2-Pin RoHS: Compliant |
470 In Stock |
|
$2.1300 / $3.2700 | Buy Now |
DISTI #
586-1101-105F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 28V P RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 450 In Stock |
|
$2.2700 / $2.6800 | Buy Now |
DISTI #
586-1101-105F
|
PEI Genesis | MIDGET FLANGE T1-3/4 RED 28V Min Qty: 1 | 18 |
|
$3.5900 / $4.6700 | Buy Now |
DISTI #
000000000002297753
|
Sager | LED Replacement Lamps - Based LEDs T1 3/4 MIDGET FLANGE RED 28V P Min Qty: 295 | 0 |
|
$2.4500 / $2.6300 | Buy Now |
DISTI #
C1S204900076772
|
Chip1Stop | LED Uni-Color Red 639nm 2-Pin RoHS: Compliant | 295 |
|
$3.0800 / $4.0600 | Buy Now |
|
Master Electronics | LED Modules Uni-Color Red 639nm 2-Pin RoHS: Compliant |
470 In Stock |
|
$2.1300 / $3.2700 | Buy Now |
Part Details for 586-1101-105F
586-1101-105F CAD Models
586-1101-105F Part Data Attributes
|
586-1101-105F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1101-105F
Dialight
Single Color LED, Red, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 775.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.18 mm | |
Packing Method | BULK | |
Peak Wavelength | 639 nm | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |