Part Details for 586-1201-201F by Dialight
Overview of 586-1201-201F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 586-1201-201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4503
|
Newark | Wedge Based T1 3/4, Red, 6V Rohs Compliant: Yes |Dialight 586-1201-201F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-586-1201-201F-ND
|
DigiKey | WEDGE BASED T1 3/4 RED 6V Min Qty: 12 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
104 In Stock |
|
$5.0400 / $5.9800 | Buy Now |
DISTI #
645-586-1201-201F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs WEDGE BASED T1 3/4 RED, 6V RoHS: Compliant | 0 |
|
$4.8200 / $5.9800 | Order Now |
|
Onlinecomponents.com | Low beam LED Module RoHS: Compliant |
104 Partner Stock |
|
$4.9400 / $6.2900 | Buy Now |
DISTI #
Dialight Corp. 586-1201-201F
|
PEI Genesis | WEDGE BASED T1 3/4 RED 6V | 124 |
|
Buy Now | |
|
Master Electronics | Low beam LED Module RoHS: Compliant |
104 Partner Stock |
|
$4.9400 / $6.2900 | Buy Now |
Part Details for 586-1201-201F
586-1201-201F CAD Models
586-1201-201F Part Data Attributes
|
586-1201-201F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1201-201F
Dialight
Single Color LED, Red, T-1 3/4, 5.89mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 615 nm | |
Shape | ROUND | |
Size | 5.89 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |