Part Details for 586-1305-101F by Dialight
Overview of 586-1305-101F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
130-5262-11D | Amphenol Communications Solutions | Paladin 5-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for 586-1305-101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1356
|
Newark | Bi-Pin, Based Led, Blue, 6V Rohs Compliant: Yes |Dialight 586-1305-101F RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 586-1305-101F
586-1305-101F CAD Models
586-1305-101F Part Data Attributes
|
586-1305-101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1305-101F
Dialight
Single Color LED, Blue, T-1, 3.1mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.55 mm | |
Packing Method | BULK | |
Peak Wavelength | 470 nm | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 3.05 mm |