Part Details for 586-1A02-103F by Dialight
Overview of 586-1A02-103F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-1A02-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8273
|
Newark | T1 3/4 Mdgt Flng Green 14V Rohs Compliant: Yes |Dialight 586-1A02-103F Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.4300 | Buy Now |
DISTI #
33M4474
|
Newark | T1 3/4 Mdgt Flng Green 14V/Bag Rohs Compliant: Yes |Dialight 586-1A02-103F Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.1400 | Buy Now |
DISTI #
645-586-1A02-103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE GR RoHS: Compliant | 0 |
|
$1.8500 / $2.0000 | Order Now |
DISTI #
70082084
|
RS | Lamp, LED, T-1 3/4, Wedge, Green, 14VDC, 16mA, 600mcd, 100000 Hrs, 100deg | Dialight 586-1A02-103F RoHS: Not Compliant Min Qty: 380 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin RoHS: Compliant |
70 In Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
586-1A02-103F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE GR RoHS: Compliant pbFree: Pb-Free Min Qty: 420 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.6600 / $1.8600 | Buy Now |
|
Master Electronics | LED Uni-Color Green 2-Pin RoHS: Compliant |
70 In Stock |
|
$1.8100 / $2.7600 | Buy Now |
Part Details for 586-1A02-103F
586-1A02-103F CAD Models
586-1A02-103F Part Data Attributes
|
586-1A02-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1A02-103F
Dialight
Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |
Alternate Parts for 586-1A02-103F
This table gives cross-reference parts and alternative options found for 586-1A02-103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-1A02-103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-1A02-103 | Single Color LED, Green, T-1 3/4 | Dialight | 586-1A02-103F vs 586-1A02-103 |