Part Details for 586-1A03-103F by Dialight
Overview of 586-1A03-103F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-1A03-103F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M4478
|
Newark | T1 3/4 Wedge Base Ylw 14V 9/Bag Rohs Compliant: Yes |Dialight 586-1A03-103F Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.7800 | Buy Now |
DISTI #
645-586-1A03-103F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE YL RoHS: Compliant | 0 |
|
$1.4600 / $1.5500 | Order Now |
DISTI #
70082085
|
RS | Lamp, LED, T-1 3/4, Wedge, Yellow, 14VDC, 16mA, 775mcd, 100000 Hrs, 100deg | Dialight 586-1A03-103F RoHS: Not Compliant Min Qty: 475 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4900 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 5 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$1.4000 | Buy Now |
|
Onlinecomponents.com | LED Lamp Uni-Color Yellow 592nm 775mcd 1 LED 2-Pin RoHS: Compliant | 0 |
|
$1.4500 / $2.1100 | Buy Now |
DISTI #
586-1A03-103F
|
TTI | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE YL Min Qty: 490 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.4300 / $1.5600 | Buy Now |
Part Details for 586-1A03-103F
586-1A03-103F CAD Models
586-1A03-103F Part Data Attributes
|
586-1A03-103F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1A03-103F
Dialight
Single Color LED, Yellow, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 775.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |