Part Details for 586-1A04-101F by Dialight
Overview of 586-1A04-101F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-1A04-101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-586-1A04-101F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs T1 3/4 WEDGE BASE OR RoHS: Compliant | 0 |
|
$1.1500 / $1.4500 | Order Now |
|
Onlinecomponents.com | LED Lamp Uni-Color Orange 615nm 775mcd 1 LED 2-Pin RoHS: Compliant | 0 |
|
$1.2900 / $1.8800 | Buy Now |
Part Details for 586-1A04-101F
586-1A04-101F CAD Models
586-1A04-101F Part Data Attributes:
|
586-1A04-101F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-1A04-101F
Dialight
Single Color LED, Orange, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 775.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |
Alternate Parts for 586-1A04-101F
This table gives cross-reference parts and alternative options found for 586-1A04-101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-1A04-101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-1A04-101 | Single Color LED, Orange, T-1 3/4 | Dialight | 586-1A04-101F vs 586-1A04-101 |