Part Details for 586-2201-201F by Dialight
Overview of 586-2201-201F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 586-2201-201F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M8427
|
Newark | Wedge Based T3 1/4, Red, 6V Rohs Compliant: Yes |Dialight 586-2201-201F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $9.8400 | Buy Now |
DISTI #
33M4550
|
Newark | Wedge Based T3 1/4, Red, 6V/Bag Rohs Compliant: Yes |Dialight 586-2201-201F Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.2300 | Buy Now |
DISTI #
645-586-2201-201F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 RED, 6V RoHS: Compliant | 0 |
|
$4.2400 / $5.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 5 Container: Bag | 0Bag |
|
$4.4700 | Buy Now |
|
Onlinecomponents.com | Hl11 1Nich Ww Module 3 Optics RoHS: Compliant |
10 Partner Stock |
|
$4.4900 / $6.8100 | Buy Now |
DISTI #
586-2201-201F
|
TTI | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 RED, 6V RoHS: Compliant pbFree: Pb-Free Min Qty: 165 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.8300 / $5.1300 | Buy Now |
DISTI #
Dialight Corp. 586-2201-201F
|
PEI Genesis | WEDGE BASED T3 1/4 RED 6V | 0 |
|
Buy Now | |
DISTI #
000000000002297849
|
Sager | LED Replacement Lamps - Based LEDs WEDGE BASED T3 1/4 RED, 6V Min Qty: 150 | 0 |
|
$4.6700 / $5.0000 | Buy Now |
|
Master Electronics | Hl11 1Nich Ww Module 3 Optics RoHS: Compliant |
10 Partner Stock |
|
$4.4900 / $6.8100 | Buy Now |
Part Details for 586-2201-201F
586-2201-201F CAD Models
586-2201-201F Part Data Attributes
|
586-2201-201F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2201-201F
Dialight
Single Color LED, Red, T-3 1/4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.069 A | |
Luminous Intensity-Nom | 770.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 24 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-3 1/4 |