Part Details for 586-2406-220F by Dialight
Overview of 586-2406-220F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 586-2406-220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-586-2406-220F-ND
|
DigiKey | 6-36 VDC BASED LED- WHITE Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$6.1200 / $8.2700 | Buy Now |
DISTI #
645-586-2406-220F
|
Mouser Electronics | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W RoHS: Compliant | 9 |
|
$6.1200 / $11.4000 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin T-3 1/4 RoHS: Compliant |
52 Partner Stock |
|
$6.4400 / $9.2400 | Buy Now |
DISTI #
586-2406-220F
|
TTI | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 586-2406-220F
|
PEI Genesis | 6-36VDC BASED LED WHITE ROHS | 88 |
|
Buy Now | |
DISTI #
000000000002297919
|
Sager | LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED W | 0 |
|
Buy Now | |
|
Master Electronics | LED Uni-Color White 2-Pin T-3 1/4 RoHS: Compliant |
52 Partner Stock |
|
$6.4400 / $9.2400 | Buy Now |
Part Details for 586-2406-220F
586-2406-220F CAD Models
586-2406-220F Part Data Attributes
|
586-2406-220F
Dialight
Buy Now
Datasheet
|
Compare Parts:
586-2406-220F
Dialight
Single Color LED, White, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.65 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 10.7 mm | |
Surface Mount | NO | |
T-code | T-3 1/4 |
Alternate Parts for 586-2406-220F
This table gives cross-reference parts and alternative options found for 586-2406-220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 586-2406-220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
586-2406-220 | Single Color LED, White, Tinted, T3-1/4, 9mm, PACKAGE-1 | Dialight | 586-2406-220F vs 586-2406-220 |