Part Details for 5862403205F by Dialight
Overview of 5862403205F by Dialight
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5862403205F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2154-ND
|
DigiKey | BASED LED T3 1/4 AMB 28V NONPOL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
128 In Stock |
|
$2.7500 / $4.6400 | Buy Now |
DISTI #
70423613
|
RS | LED Reflector Bulb, BA9s, Yellow, Single Chip, 9 mm Lamp, 10mm dia., 28 V dc | Dialight 5862403205F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 / $4.7200 | RFQ |
DISTI #
586-2403-205F
|
TTI | LED Replacement Lamps - Based LEDs Yellow, 592nm 637mcd, 7.5mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 35 In Stock |
|
$2.9600 / $3.2000 | Buy Now |