Part Details for 588S307X2CTT by CTS Corporation
Results Overview of 588S307X2CTT by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
588S307X2CTT Information
588S307X2CTT by CTS Corporation is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 588S307X2CTT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
588S307X2CTT
|
Avnet Americas | - Tape and Reel (Alt: 588S307X2CTT) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
774-588S307X2CTT
|
Mouser Electronics | TCXO Oscillators 30.72MHz 5V -20C +70C +/-28ppm RoHS: Compliant | 0 |
|
$14.1500 | Order Now |
|
DISTI #
588S307X2CTT
|
Avnet Abacus | - Tape and Reel (Alt: 588S307X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
Part Details for 588S307X2CTT
588S307X2CTT CAD Models
588S307X2CTT Part Data Attributes
|
|
588S307X2CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
588S307X2CTT
CTS Corporation
Clipped Sine Output Oscillator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Tr, 7 Inch | |
| Aging | 2.8 Ppm/20 Year | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 0.28% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 30.72 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Clipped Sine | |
| Output Impedance | 10000 Ω | |
| Output Level | 0.8 V | |
| Physical Dimension | 7.0mm X 5.0mm X 2.1mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |