There are no models available for this part yet.
Overview of 59-3005 by Minireel Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
CAD Models for 59-3005 by Minireel Components
Part Data Attributes for 59-3005 by Minireel Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MINIREEL COMPONENTS
|
Package Description
|
2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
1.9 mm
|
T-code
|
T-3/4
|
Alternate Parts for 59-3005
This table gives cross-reference parts and alternative options found for 59-3005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59-3005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF200AG6K-3.6V-AC | Single Color LED, Aqua Green, | LEDtronics Inc | 59-3005 vs FF200AG6K-3.6V-AC |
85122-G12 | Single Color LED, Green, | Oxley Group Ltd | 59-3005 vs 85122-G12 |
324-0072 | Single Color LED, Green, | Dialight | 59-3005 vs 324-0072 |
F203G6-28V-BP | Single Color LED, High Efficiency Green, | LEDtronics Inc | 59-3005 vs F203G6-28V-BP |
F203PG6-3.5VF-BP | Single Color LED, Pure Green, | LEDtronics Inc | 59-3005 vs F203PG6-3.5VF-BP |
P80BPPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | 59-3005 vs P80BPPG48V |
OX2300G | Single Color LED, Green, METAL GLASS PACKAGE-2 | Oxley Group Ltd | 59-3005 vs OX2300G |
514-114-55-15 | Single Color LED, Green, T-4, 10mm, | MARL International Limited | 59-3005 vs 514-114-55-15 |
LN1371G6U(TR) | Single Color LED, Ultra Bright Green, | Panasonic Electronic Components | 59-3005 vs LN1371G6U(TR) |
FF200G1K-24V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | 59-3005 vs FF200G1K-24V-AC |