Part Details for 59-412R by ITW Switches
Results Overview of 59-412R by ITW Switches
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59-412R Information
59-412R by ITW Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 59-412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AC1366
|
Newark | Pb Sw, Illum, Spst-No-Db, 0.4A, 32V, Red, |Itw Switches 59-412R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$5.6500 / $6.4200 | Buy Now |
|
DISTI #
70746531
|
RS | PUSH BUTTON SWITCH, NO, PANEL MOUNT, MOMENTARY , ILLUMINATED RED LED, Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$4.9800 | Buy Now |
US Tariff Estimator: 59-412R by ITW Switches
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
59-412R Part Data Attributes
|
|
59-412R
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
59-412R
ITW Switches
SPST, Momentary, Solder Terminal, Panel Mount-threaded
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Type | Button Type | |
| Body Height | 22 Mm | |
| Body Length or Diameter | 17.45 Mm | |
| Contact (AC) Max Rating R Load | 0.4a@32vac | |
| Contact Current(AC)-Max | 0.4 A | |
| Contact Voltage(AC)-Max | 32 V | |
| Electrical Life | 500000 Cycle(S) | |
| Illumination | Red Led | |
| JESD-609 Code | e4 | |
| Mounting Feature | Panel Mount-Threaded | |
| Operating Force-Max | 3 N | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Sealing | Ip67 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Miniature Switch | |
| Terminal Finish | Gold | |
| Termination Type | Solder |