Part Details for 591-2004-007F by Dialight
Overview of 591-2004-007F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591-2004-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4666
|
Newark | Led, Cbi, 0.002A, 5.03Mm, 11Mcd, Red, Led Color:Red, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:-, Forward Current If:2Ma, Luminous Intensity:11Mcd, Forward Voltage:1.8V, Viewing Angle:50°, Height:5.03Mm, Width:6.09Mm Rohs Compliant: Yes |Dialight 591-2004-007F Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7540 / $0.8620 | Buy Now |
DISTI #
645-591-2004-007F
|
Mouser Electronics | LED Circuit Board Indicators Red 630nm 11mcd 2mA RoHS: Compliant | 0 |
|
$0.6840 / $1.8900 | Order Now |
DISTI #
74766010
|
RS | Circuit board indicator, 3MM, Prism, red, LC 2MA | Dialight 591-2004-007F RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8740 | RFQ |
|
Future Electronics | 591 Series Red 1.8 V 643 nm 11 mcd Right Angle Circuit Board Indicator LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 2-Pin SMD T/R RoHS: Compliant |
1600 In Stock |
|
$0.6730 / $0.8160 | Buy Now |
DISTI #
63460898
|
Verical | LED Uni-Color Red 2-Pin SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2238 | Americas - 1600 |
|
$1.0174 / $1.1333 | Buy Now |
DISTI #
591-2004-007F
|
TTI | LED Circuit Board Indicators Red 630nm 11mcd 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.6780 / $0.7330 | Buy Now |
DISTI #
000000000002499471
|
Sager | LED Circuit Board Indicators Red 630nm 11mcd 2mA Min Qty: 1200 | 0 |
|
$0.7444 / $0.7975 | Buy Now |
|
Master Electronics | LED Uni-Color Red 2-Pin SMD T/R RoHS: Compliant |
1600 In Stock |
|
$0.6730 / $0.8160 | Buy Now |