-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
2304NZGI-1LFT | Renesas Electronics Corporation | Low Skew PCI/PCI-X Buffer | |
2304NZLPGGI | Renesas Electronics Corporation | LVCMOS Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8747
|
Newark | Ckt Board Indicator, Grn, 22Mcd, Smd Rohs Compliant: Yes |Dialight 591-2304-013F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1285 |
|
$0.7090 / $1.3800 | Buy Now |
DISTI #
78M4683
|
Newark | Indicator, Led Pcb, 0.112In, Green, 1.8V, Led Color:Green, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:2.85Mm, Forward Current If:2Ma, Luminous Intensity:22Mcd, Forward Voltage:1.8V, Viewing Angle:50°, Height:5.04Mm, Width:4.33Mm Rohs Compliant: Yes |Dialight 591-2304-013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9920 | Buy Now |
DISTI #
06P3329
|
Newark | 3Mm Prism G Lc 2Ma Rohs Compliant: Yes |Dialight 591-2304-013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7710 / $0.8030 | Buy Now |
DISTI #
645-591-2304-013F
|
Mouser Electronics | LED Circuit Board Indicators Green 570nm 5mcd 2mA RoHS: Compliant | 1759 |
|
$0.6780 / $1.3300 | Buy Now |
DISTI #
70082420
|
RS | 591-2304-013F, 591 Series Green LED, 576 nm 4-Pin, Round Lens SMD package | Dialight 591-2304-013F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3400 | RFQ |
|
Future Electronics | ED Uni-Color Green 2-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 2-Pin SMD T/R RoHS: Compliant |
4800 In Stock |
|
$0.6220 / $0.6610 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 24 |
|
$1.0170 / $1.2713 | Buy Now |
DISTI #
591-2304-013F
|
TTI | LED Circuit Board Indicators Green 570nm 5mcd 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.6910 / $0.7480 | Buy Now |
DISTI #
000000000002499488
|
Sager | LED Circuit Board Indicators Green 570nm 5mcd 2mA Min Qty: 1600 | 0 |
|
$0.6978 / $0.7204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy