There are no models available for this part yet.
Overview of 591-2401-102F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
54H102FM | Rochester Electronics LLC | 54H102 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
LPD4012-401 | Coilcraft Inc | Power inductor, 20/30% tol, dual-wound SMT, RoHS |
Price & Stock for 591-2401-102F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30K4691
|
Newark | Surface-Mount/Axial Led Lamp, yellow Rohs Compliant: Yes |Dialight 591-2401-102F RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
70081620
|
RS | LED Circuit Board Indicator Surface Mnt 3mm Bulb Right Angle Yellow 5mcd Square | Dialight 591-2401-102F RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9400 | RFQ |
CAD Models for 591-2401-102F by Dialight
Part Data Attributes for 591-2401-102F by Dialight
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
SUPPORTS INFRARED
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
JESD-609 Code
|
e2
|
Luminous Intensity-Nom
|
12.6 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.03 mm
|
Packing Method
|
STRIP
|
Peak Wavelength
|
586 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
2.717 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Nickel (Sn/Ag/Ni)
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
40 deg
|
Alternate Parts for 591-2401-102F
This table gives cross-reference parts and alternative options found for 591-2401-102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-2401-102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-2401-113 | SINGLE COLOR LED, YELLOW, 2.72mm, SURFACE MOUNT PACKAGE-2 | Dialight | 591-2401-102F vs 591-2401-113 |
591-2401-102 | Single Color LED, Yellow, 2.72mm, SURFACE MOUNT PACKAGE-2 | Dialight | 591-2401-102F vs 591-2401-102 |
591-2401-113F | Single Color LED, Yellow, 2.717mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 591-2401-102F vs 591-2401-113F |
Related Parts for 591-2401-102F
-
591-2401-013FVisible LEDs
-
5962-9215601MYCField Programmable Gate Arrays
-
57M22-06-2-08NRotary Switches
-
59125-020Other Analog ICs
-
5962-0051204QPAOperational Amplifiers
-
5962-9085401HYAOptocoupler
-
5962-9750901Q2APower Management Circuits
-
5962-9681701Q2AGates
-
5962-8874501FALine Driver or Receivers