Part Details for 591-2404-013F by Dialight
Overview of 591-2404-013F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1240-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1240-451MXC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 591-2404-013F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4691
|
Newark | Indicator, Led Pcb 0.112In, Yellow, 1.8V, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:2.85Mm, Forward Current If:2Ma, Luminous Intensity:60Mcd, Forward Voltage:1.8V, Viewing Angle:50°, Height:5.04Mm, Width:4.33Mmrohs Compliant: Yes |Dialight 591-2404-013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9900 | Buy Now |
DISTI #
06P3337
|
Newark | Led Circuit Board Indicators Yellow 587Nm 14Mcd Rohs Compliant: Yes |Dialight 591-2404-013F RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $1.0100 | Buy Now |
DISTI #
645-591-2404-013F
|
Mouser Electronics | LED Circuit Board Indicators Yellow 587nm 14mcd 2mA RoHS: Compliant | 0 |
|
$0.7300 / $2.0000 | Order Now |
DISTI #
74766016
|
RS | Circuit board indicator, 3MM, Prism, yellow LC 2MA | Dialight 591-2404-013F RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 / $1.6600 | RFQ |
|
Future Electronics | LED Circuit Board Indicators Yellow 587nm 14mcd 2mA RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 2-Pin SMD T/R RoHS: Compliant |
1600 In Stock |
|
$0.6730 / $0.7510 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, YELLOW, 3 mm | 9 |
|
$1.1696 / $1.2713 | Buy Now |
DISTI #
591-2404-013F
|
TTI | LED Circuit Board Indicators Yellow 587nm 14mcd 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel |
Americas - 1600 In Stock |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
000000000002499496
|
Sager | LED Circuit Board Indicators Yellow 587nm 14mcd 2mA Min Qty: 1600 | 0 |
|
$0.7444 / $0.7754 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 2-Pin SMD T/R RoHS: Compliant |
1600 In Stock |
|
$0.6730 / $0.7510 | Buy Now |