Part Details for 591-2901-107F by Dialight
Overview of 591-2901-107F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 591-2901-107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5209
|
Newark | 3Mm Prism Sq True G 7" Reel/Reel Rohs Compliant: Yes |Dialight 591-2901-107F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.1100 | Buy Now |
DISTI #
645-591-2901-107F
|
Mouser Electronics | LED Circuit Board Indicators 3MM PRISM SQ TRUE G 7" REEL RoHS: Compliant | 0 |
|
$1.6800 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
591-2901-107F
|
TTI | LED Circuit Board Indicators 3MM PRISM SQ TRUE G 7" REEL RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.6700 / $1.7900 | Buy Now |
Part Details for 591-2901-107F
591-2901-107F CAD Models
591-2901-107F Part Data Attributes
|
591-2901-107F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-2901-107F
Dialight
Single Color LED, Green, 2.717mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Shape | RECTANGULAR | |
Size | 2.717 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.2 mm |