-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-591-3001-002F
|
Mouser Electronics | LED Circuit Board Indicators Red/Green Diffused Right Angle RoHS: Compliant | 0 |
|
$1.4200 / $2.2000 | Order Now |
DISTI #
70081628
|
RS | Indicator Light LED PCB Mount 3mm Bulb Rt Ang Red/Green 6.5/8mcd Round | Dialight 591-3001-002F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 279 |
|
$1.7000 / $2.2700 | Buy Now |
|
Future Electronics | 591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks | 4260 |
|
$1.4900 / $1.6600 | Buy Now |
|
Future Electronics | 591 Series Red Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator - SMT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.2100 / $1.4600 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip RoHS: Compliant |
131 In Stock |
|
$1.4700 / $1.7400 | Buy Now |
DISTI #
77310240
|
Verical | LED Bi-Color Green/Red 4-Pin Strip RoHS: Compliant Min Qty: 60 Package Multiple: 20 | Americas - 420 |
|
$1.9740 | Buy Now |
DISTI #
51611578
|
Verical | LED Bi-Color Green/Red 4-Pin Strip RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1907 | Americas - 120 |
|
$2.0410 / $2.8990 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ | ||
|
Quest Components | 48 |
|
$2.3800 / $3.5700 | Buy Now | |
DISTI #
591-3001-002F
|
TTI | LED Circuit Board Indicators Red/Green Diffused Right Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$1.6600 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
591-3001-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-3001-002F
Dialight
Dual Color LED, Super Red/green, T-1, 2.84mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | SUPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 6.5/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 635/572 nm | |
Shape | ROUND | |
Size | 2.84 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 3 mm | |
Viewing Angle | 40 deg |