Part Details for 591-3001-113N-SNF by Dialight
Overview of 591-3001-113N-SNF by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S113N | Rochester Electronics LLC | J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DIP-14 | |
PL300-100L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
PL300-101L | Coilcraft Inc | SMPS Transformer, |
Price & Stock for 591-3001-113N-SNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-5913001113NSNF
|
Mouser Electronics | LED Circuit Board Indicators 3mm SQ PRISM-R/G RoHS: Not Compliant | 0 |
|
$1.2400 / $1.3200 | Order Now |
DISTI #
70718502
|
RS | 3MM SQ PRISM-R/G 13" REEL, Prism | Dialight 591-3001-113N-SNF RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.6200 | RFQ |
|
Onlinecomponents.com | LED Circuit Board Indicators 3mm SQ PRISM-R/G |
1600 In Stock |
|
$1.4000 / $1.6300 | Buy Now |
DISTI #
000000000005179062
|
Sager | LED Circuit Board Indicators 3mm SQ PRISM-R/G | 0 |
|
Buy Now | |
|
Master Electronics | LED Circuit Board Indicators 3mm SQ PRISM-R/G |
1600 In Stock |
|
$1.4000 / $1.6300 | Buy Now |
Part Details for 591-3001-113N-SNF
591-3001-113N-SNF CAD Models
591-3001-113N-SNF Part Data Attributes
|
591-3001-113N-SNF
Dialight
Buy Now
|
Compare Parts:
591-3001-113N-SNF
Dialight
|
Samacsys Manufacturer | Dialight |