Part Details for 591-3101-002F by Dialight
Overview of 591-3101-002F by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591-3101-002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-591-3101-002F
|
Mouser Electronics | LED Circuit Board Indicators Yel/Green 586/570nm 6.5/8mcd RoHS: Compliant | 40 |
|
$1.4100 / $2.3200 | Buy Now |
DISTI #
70081630
|
RS | LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round | Dialight 591-3101-002F RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 / $2.2800 | RFQ |
|
Future Electronics | LED Circuit Board Indicator Surface Mnt 3mm Bulb Rt Ang Ylw/Green 11.3mcd Round RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | LED Low-Power Bi-Color Green/Yellow 2V 4-Pin Strip RoHS: Compliant |
1 In Stock |
|
$1.4300 / $2.2600 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
000000000001272654
|
Sager | LED Circuit Board Indicators Yel/Green 586/570nm 6.5/8mcd Min Qty: 20 | 0 |
|
$1.5300 / $1.9300 | Buy Now |
|
Master Electronics | LED Low-Power Bi-Color Green/Yellow 2V 4-Pin Strip RoHS: Compliant |
1 In Stock |
|
$1.4300 / $2.2600 | Buy Now |
Part Details for 591-3101-002F
591-3101-002F CAD Models
591-3101-002F Part Data Attributes:
|
591-3101-002F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-3101-002F
Dialight
Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 11.3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.03 mm | |
Packing Method | STRIP | |
Peak Wavelength | 586/572 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 3 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-3101-002F
This table gives cross-reference parts and alternative options found for 591-3101-002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-3101-002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-3101-013F | Dual Color LED, Yellow/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-4 | Dialight | 591-3101-002F vs 591-3101-013F |
591-3101-002 | Dual Color LED, Yellow/green, T-1, 3mm, SURFACE MOUNT PACKAGE-4 | Dialight | 591-3101-002F vs 591-3101-002 |
591-3101-013 | Dual Color LED, Yellow/green, T-1, 3mm, SURFACE MOUNT PACKAGE-4 | Dialight | 591-3101-002F vs 591-3101-013 |