Part Details for 591-3201-007F by Dialight
Overview of 591-3201-007F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 591-3201-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K4748
|
Newark | Indicator, Led Pcb, 3Mm, Yellow/Red, 2V, Led Color:Red, Yellow, No. Of Leds:-, Led Mounting:Smd, Bulb Size:T-1 (3Mm), Forward Current/Color:-, Luminous Intensity/Color:-, Forward Voltage/Color:-, Viewing Angle:40°, Height:5Mm Rohs Compliant: Yes |Dialight 591-3201-007F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
645-591-3201-007F
|
Mouser Electronics | LED Circuit Board Indicators 3MM SQ. PRISM RoHS: Compliant | 0 |
|
$1.2900 / $1.3100 | Order Now |
DISTI #
74766015
|
RS | Circuit board indicator, 3MM, Prism, red/yellow 7 inch, Reel | Dialight 591-3201-007F RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6420 | RFQ |
|
Future Electronics | 591 Sereis Red/Yellow 3mm 40º 6.5mcd 20mA 2V Right Angle Circuit Board Indicator RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Super Red/Yellow 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$1.2900 / $1.5400 | Buy Now |
DISTI #
591-3201-007F
|
TTI | LED Circuit Board Indicators 3MM SQ. PRISM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.2700 / $1.3200 | Buy Now |
Part Details for 591-3201-007F
591-3201-007F CAD Models
591-3201-007F Part Data Attributes:
|
591-3201-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
591-3201-007F
Dialight
Dual Color LED, Super Red/yellow, T-1, 3mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | SUPER RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Luminous Intensity-Nom | 6.35/3.35 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 5.02 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635/586 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 591-3201-007F
This table gives cross-reference parts and alternative options found for 591-3201-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591-3201-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591-3201-007 | Dual Color LED, Super Red/yellow, T-1, 3mm, SURFACE MOUNT PACKAGE-4 | Dialight | 591-3201-007F vs 591-3201-007 |