Part Details for 5912304007F by Dialight
Overview of 5912304007F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5912304007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2938-1-ND
|
DigiKey | LED CBI 3MM GRN SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
905 In Stock |
|
$0.6843 / $1.8900 | Buy Now |
DISTI #
591-2304-007F
|
TTI | LED Circuit Board Indicators Green 570nm 5mcd 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.6800 / $0.7300 | Buy Now |
Part Details for 5912304007F
5912304007F CAD Models
5912304007F Part Data Attributes
|
5912304007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
5912304007F
Dialight
Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e2 | |
Luminous Intensity-Min | 40 cd | |
Luminous Intensity-Nom | 22.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
Viewing Angle | 50 deg |