Part Details for 5913001107F by Dialight
Overview of 5913001107F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5913001107F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2347-1-ND
|
DigiKey | LED CBI 3MM SQ GREEN/RED SMD RA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
995 In Stock |
|
$1.3109 / $3.0500 | Buy Now |
DISTI #
591-3001-107F
|
TTI | LED Circuit Board Indicators RED/GREEN DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.2700 / $1.3800 | Buy Now |
Part Details for 5913001107F
5913001107F CAD Models
5913001107F Part Data Attributes
|
5913001107F
Dialight
Buy Now
|
Compare Parts:
5913001107F
Dialight
|
Samacsys Manufacturer | Dialight |