Part Details for 5913001858F by Dialight
Overview of 5913001858F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5913001858F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-5913001858FCT-ND
|
DigiKey | LED CBI 2.84MM GN/RED RA 7" REEL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
677 In Stock |
|
$1.2725 / $3.0500 | Buy Now |
DISTI #
591-3001-858F
|
TTI | LED Circuit Board Indicators 3MM PRISM R/G LC 7" REEL Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$1.2700 / $1.3000 | Buy Now |