There are no models available for this part yet.
Overview of 5913001860F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5913001860F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
350-5913001860FCT-ND
|
DigiKey | LED CBI 2.84MM GN/R SMD RA 13"RL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1510 In Stock |
|
$1.2725 / $3.0500 | Buy Now | |
DISTI #
591-3001-860F
|
TTI | LED Circuit Board Indicators 3MM SQ PRISM R/G LC 13" REEL RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$1.2700 | Buy Now |