Part Details for 5913501833F by Dialight
Overview of 5913501833F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5913501833F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3815-1-ND
|
DigiKey | LED CBI 3MM RED/GRN/BLU DIFF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1609 In Stock |
|
$2.3733 / $5.5300 | Buy Now |
DISTI #
591-3501-833F
|
TTI | LED Circuit Board Indicators RGB CBI LED 13" REEL 626/525/470nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$2.3000 / $2.4000 | Buy Now |
Part Details for 5913501833F
5913501833F CAD Models
5913501833F Part Data Attributes
|
5913501833F
Dialight
Buy Now
|
Compare Parts:
5913501833F
Dialight
|
Samacsys Manufacturer | Dialight |