Part Details for 591D157X06R3R2T15H by Vishay Intertechnologies
Overview of 591D157X06R3R2T15H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591D157X06R3R2T15H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591D157X06R3R2T15H
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2423 [6260-16 Metric] - Tape and Reel (Alt: 591D157X06R3R2T15H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |