Part Details for 591D157X9010V2T035 by Vishay Sprague
Overview of 591D157X9010V2T035 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591D157X9010V2T035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591D157X9010V2T035-ND
|
DigiKey | CAP TANT 150UF 10% 10V 3017 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6111 | Buy Now |
Part Details for 591D157X9010V2T035
591D157X9010V2T035 CAD Models
591D157X9010V2T035 Part Data Attributes
|
591D157X9010V2T035
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
591D157X9010V2T035
Vishay Sprague
591D Solid Tantalum Chip Capacitors TANTAMOUNT® Low Profile, Low ESR, Conformal Coated, Maximum CV
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |