591D336X0010C2T035
Description: 591D Solid Tantalum Chip Capacitors TANTAMOUNT® Low Profile, Low ESR, Conformal Coated, Maximum CV

Overview of 591D336X0010C2T035 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 591D336X0010C2T035 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 591D336X0010C2T035-ND
DigiKey CAP TANT 33UF 20% 10V 2812 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.8076
$1.8076 Buy Now

CAD Models for 591D336X0010C2T035 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 591D336X0010C2T035 by Vishay Sprague

591D336X0010C2T035
Vishay Sprague
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0050
Want to compare parts?
  1. 591D336X0010C2T035
    Vishay Sprague
    591D Solid Tantalum Chip Capacitors TANTAMOUNT® Low Profile, Low ESR, Conformal Coated, Maximum CV
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591D336X0010C2T035 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591D336X0010C2T035 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 591D336X0010C2T035 would you like to use for your alert(s)?
  • Please alert me when 591D336X0010C2T035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 591D336X0010C2T035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591D336X0010C2T035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 591D336X0010C2T035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591D336X0010C2T035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591D336X0010C2T035 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: