Part Details for 592-2122-302NF by Dialight
Overview of 592-2122-302NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 592-2122-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-2122-302NF
|
Mouser Electronics | LED Circuit Board Indicators BI-LVL PRISM R-G SMPSTR SIL RoHS: Compliant | 0 |
|
$1.5300 / $3.0300 | Order Now |
DISTI #
000000000006253990
|
Sager | LED Circuit Board Indicators BI-LVL PRISM R-G SMPSTR SIL | 0 |
|
Buy Now |
Part Details for 592-2122-302NF
592-2122-302NF CAD Models
592-2122-302NF Part Data Attributes
|
592-2122-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2122-302NF
Dialight
Dual Color LED Array, Red/green, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | RED/GREEN | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |