Part Details for 592-2420-313F by Dialight
Overview of 592-2420-313F by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-2420-313F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T2934
|
Newark | Bi-Lvl Prism Y-R 13"rl Sil Rohs Compliant: Yes |Dialight 592-2420-313F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
645-592-2420-313F
|
Mouser Electronics | LED Circuit Board Indicators BI-LVL PRISM Y-R 13"RL SIL RoHS: Compliant | 0 |
|
$1.1000 / $1.3800 | Order Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | 480 |
|
$1.4520 / $3.5200 | Buy Now |
Part Details for 592-2420-313F
592-2420-313F CAD Models
592-2420-313F Part Data Attributes:
|
592-2420-313F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2420-313F
Dialight
Dual Color LED Array, High Efficiency Red/yellow, 2.29mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | HIGH EFFICIENCY RED/YELLOW | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 21.0/34.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 645/591 nm | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |
Alternate Parts for 592-2420-313F
This table gives cross-reference parts and alternative options found for 592-2420-313F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592-2420-313F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592-2420-302F | Dual Color LED Array, High Efficiency Red/yellow, 2.29mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 592-2420-313F vs 592-2420-302F |