Part Details for 592-2422-302NF by Dialight
Overview of 592-2422-302NF by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 592-2422-302NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-2422-302NF
|
Mouser Electronics | LED Circuit Board Indicators BI-LVL PRISM Y-G SMPLSTR SIL RoHS: Compliant | 0 |
|
$1.3800 / $3.2300 | Order Now |
DISTI #
000000000006254014
|
Sager | LED Circuit Board Indicators BI-LVL PRISM Y-G SMPLSTR SIL Min Qty: 10 | 0 |
|
$1.5600 / $1.9500 | Buy Now |
Part Details for 592-2422-302NF
592-2422-302NF CAD Models
592-2422-302NF Part Data Attributes
|
592-2422-302NF
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-2422-302NF
Dialight
Dual Color LED Array, Green/yellow, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Color | GREEN/YELLOW | |
Forward Current-Max | 0.015 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |