-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Red/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8494
|
Newark | Circuit Board Indicator, 2Led, Green/Red Rohs Compliant: Yes |Dialight 592-3030-313F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 94 |
|
$2.7700 / $4.7700 | Buy Now |
DISTI #
645-592-3030-313F
|
Mouser Electronics | LED Circuit Board Indicators Dual R/G 628/570nm 6.5/8mcd RoHS: Compliant | 658 |
|
$1.8400 / $4.2800 | Buy Now |
DISTI #
70718494
|
RS | BLVL PRSM R/G-R/G 13"RL SIL LN, Prism | Dialight 592-3030-313F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2000 / $3.7700 | RFQ |
|
Future Electronics | 592 Series Bi Level Red Green 3 mm 40° 6.5 / 8 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 9300Reel |
|
$1.8900 / $1.9700 | Buy Now |
|
Future Electronics | 592 Series Bi Level Red Green 3 mm 40° 6.5 / 8 mcd 2 V LED Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 14Cut Tape/Mini-Reel |
|
$2.6000 / $3.4300 | Buy Now |
|
Onlinecomponents.com | LED - Bi-Level Bi-Color - Green/Red - 572nm/635nm - 8-Pin - T/R RoHS: Compliant |
1800 In Stock |
|
$1.8600 / $2.5400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 240 |
|
$3.7818 / $6.8760 | Buy Now | |
DISTI #
592-3030-313F
|
TTI | LED Circuit Board Indicators Dual R/G 628/570nm 6.5/8mcd Min Qty: 600 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.8800 / $1.9100 | Buy Now |
DISTI #
000000000003495963
|
Sager | LED Circuit Board Indicators Dual R/G 628/570nm 6.5/8mcd Min Qty: 300 | 4500 |
|
$1.9400 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
592-3030-313F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-3030-313F
Dialight
Dual Color LED Array, Red/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/GREEN | |
Forward Current-Max | 0.03 A | |
Luminous Intensity-Nom | 3.0/4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 635/572 nm | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |
This table gives cross-reference parts and alternative options found for 592-3030-313F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592-3030-313F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592-3030-302F | Dual Color LED Array, Red/green, 2.29mm, ROHS COMPLIANT PACKAGE-8 | Dialight | 592-3030-313F vs 592-3030-302F |