Part Details for 592-3031-313F by Dialight
Overview of 592-3031-313F by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-3031-313F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-3031-313F
|
Mouser Electronics | LED Circuit Board Indicators Red/Grn Yel/Grn RoHS: Compliant | 0 |
|
$1.9500 / $3.5900 | Order Now |
DISTI #
70718515
|
RS | BLVL PRSM R/G-Y/G 13"RL SIL LN, Prism | Dialight 592-3031-313F RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.4600 | RFQ |
|
Future Electronics | LED Circuit Board Indicators Red/Grn Yel/Grn RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 300Reel |
|
$1.9800 / $2.0600 | Buy Now |
|
Onlinecomponents.com | LED Bi-Level Bi-Color Green/Red/Green/Yellow 572nm/635nm/572nm/587nm 8-Pin SMD T/R RoHS: Compliant |
410 In Stock |
|
$1.9500 / $2.9200 | Buy Now |
|
Quest Components | 199 |
|
$2.6788 / $4.3440 | Buy Now | |
DISTI #
592-3031-313F
|
TTI | LED Circuit Board Indicators Red/Grn Yel/Grn Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.8100 / $1.9600 | Buy Now |
DISTI #
000000000003791575
|
Sager | LED Circuit Board Indicators Red/Grn Yel/Grn Min Qty: 600 | 0 |
|
$1.9900 / $2.0700 | Buy Now |
|
Master Electronics | LED Bi-Level Bi-Color Green/Red/Green/Yellow 572nm/635nm/572nm/587nm 8-Pin SMD T/R RoHS: Compliant |
410 In Stock |
|
$1.9500 / $2.9200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$2.5100 / $2.6900 | Buy Now |
Part Details for 592-3031-313F
592-3031-313F CAD Models
592-3031-313F Part Data Attributes
|
592-3031-313F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-3031-313F
Dialight
Triple Color LED Array, Red/yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/YELLOW/GREEN | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |