Part Details for 592-3236-302F by Dialight
Overview of 592-3236-302F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592-3236-302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
645-592-3236-302F
|
Mouser Electronics | LED Circuit Board Indicators BI-LVPRISM R/Y-O/G SMPSTRSIL RoHS: Compliant | 0 |
|
$1.7200 / $2.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8900 / $2.8800 | Buy Now |
Part Details for 592-3236-302F
592-3236-302F CAD Models
592-3236-302F Part Data Attributes:
|
592-3236-302F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-3236-302F
Dialight
Multiple Color LED Array, Red/orange/yellow/green, 2.29mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED/ORANGE/YELLOW/GREEN | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | MULTIPLE COLOR LED ARRAY | |
Overall Height | 11.56 mm | |
Packing Method | STRIP | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm |