Part Details for 5925 by George Risk Industries
Results Overview of 5925 by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5925 Information
5925 by George Risk Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10131935-925ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 25 Positions, 2mm (0.079inch), Vertical. | |
| TLC5925IDWRG4 | Texas Instruments | Low-Power 16-Channel Constant-Current LED Sink Driver 24-SOIC -40 to 125 | |
| TLC5925IPWR | Texas Instruments | Low-Power 16-Channel Constant-Current LED Sink Driver 24-TSSOP -40 to 125 |
Price & Stock for 5925
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88AH7773
|
Newark | Sw Set,29A-B(Pl) Cunningham, |George Risk Industries 5925 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.9000 | Buy Now |