Part Details for 592D475X9035R2T15H by Vishay Intertechnologies
Results Overview of 592D475X9035R2T15H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
592D475X9035R2T15H Information
592D475X9035R2T15H by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 592D475X9035R2T15H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88K9204
|
Newark | 592D475X9035R2T15H |Vishay 592D475X9035R2T15H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3100 | Buy Now |
|
DISTI #
52F8104
|
Newark | 592D, 4.7 F, +/-10 %, 35 V, R-Case (Smd) |Vishay 592D475X9035R2T15H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.9000 / $2.4300 | Buy Now |
|
DISTI #
592D475X9035R2T15H
|
Avnet Americas | 592D475X9035R2T15H - Tape and Reel (Alt: 592D475X9035R2T15H) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0017 / $2.0434 | Buy Now |
|
DISTI #
74-592D475X9035R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% R case Conformal RoHS: Compliant | 0 |
|
$2.1600 / $2.1900 | Order Now |
US Tariff Estimator: 592D475X9035R2T15H by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 592D475X9035R2T15H
592D475X9035R2T15H Part Data Attributes
|
|
592D475X9035R2T15H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D475X9035R2T15H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2824, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| ESR | 1300 MΩ | |
| Height | 1.5 Mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0016 Ma | |
| Length | 7.2 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 136 Ma | |
| Size Code | 2824 | |
| Surface Mount | Yes | |
| Tan Delta | 0.06 | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 6 Mm |