There are no models available for this part yet.
Overview of 592CZ5U104M050B by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 592CZ5U104M050B by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9416 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 10507 |
|
$0.0585 / $0.1800 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 800 |
|
$0.1800 / $0.9000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 640 |
|
$0.1134 / $0.3780 | Buy Now |
CAD Models for 592CZ5U104M050B by Vishay Sprague
Part Data Attributes for 592CZ5U104M050B by Vishay Sprague
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
592C
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for 592CZ5U104M050B
This table gives cross-reference parts and alternative options found for 592CZ5U104M050B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592CZ5U104M050B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEA12-104-M050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA12-104-M050UA |
P10U104M5-FTR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 592CZ5U104M050B vs P10U104M5-FTR |
P10U104M5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 592CZ5U104M050B vs P10U104M5 |
CEA12-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA12-104-M050UB |
CEA05-104-M050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA05-104-M050UA |
CEA10-104-M050UT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA10-104-M050UT |
CEA05-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA05-104-M050UB |
C420C104M5U5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | 592CZ5U104M050B vs C420C104M5U5CA7200 |
CEA10-104-M050UB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA10-104-M050UB |
CEA10-104-M050UA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | 592CZ5U104M050B vs CEA10-104-M050UA |