Part Details for 592D477X06R3C2T16H by Vishay Sprague
Overview of 592D477X06R3C2T16H by Vishay Sprague
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 592D477X06R3C2T16H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592D477X06R3C2T16H-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2812 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3411 | Buy Now |
Part Details for 592D477X06R3C2T16H
592D477X06R3C2T16H CAD Models
592D477X06R3C2T16H Part Data Attributes
|
592D477X06R3C2T16H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
592D477X06R3C2T16H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2813, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0296 mA | |
Manufacturer Series | 592D | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 710 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |